SCC and SCM Series Supercapacitors
KYOCERA AVX introduces electrochemical double-layer capacitors with excellent pulse power handling characteristics
The KYOCERA AVX series of electrochemical double-layer capacitors offer excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Both series offer great solutions to hold up, energy harvesting, and pulse power applications.
- Capacitance range: 1F ~ 3000F
- 2.7 V rated up to 65°C, 2.3 V rated up to 85°C
- High current handling capabilities
- Low ESR and low DCL
- Energy harvesting
- GSM/GSR pulse applications
- UPS/industrial
- Wireless alarms
- Remote metering
- Scanners
- Toys and games
- Camera flash systems
SCC Series Cylindrical Supercapacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SCCU25B256SRB | CAP 25F -10% +30% 2.7V T/H | 117 - Immediate | $2.59 | View Details |
![]() | ![]() | SCCU30E356SRB | CAP 35F -10% +30% 3V T/H | 1100 - Immediate | $5.17 | View Details |
![]() | ![]() | SCCV40B506SRB | CAP 50F -10% +30% 2.7V T/H | 240 - Immediate | $5.98 | View Details |
![]() | ![]() | SCCR12B105PRB | CAPACITOR 1F 0% +100% 2.7V T/H | 0 - Immediate | $0.62 | View Details |
![]() | ![]() | SCCQ12B105PRB | CAPACITOR 1F 0% +100% 2.7V T/H | 1209 - Immediate | $1.78 | View Details |
SCM Series Supercapacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SCMR14C474PRBA0 | CAP 470MF 0% +100% 5V T/H | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SCMS22C255PRBA0 | CAP 2.5F 0% +100% 5V T/H | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SCMR22C155PRBA0 | CAP 1.5F 0% +100% 5V T/H | 713 - Immediate | $4.07 | View Details |
![]() | ![]() | SCMS22F255PRBA0 | CAP 2.5F 0% +100% 5.5V T/H | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SCMR18C105PRBA0 | CAP 1F 0% +100% 5V T/H | 0 - Immediate | $3.89 | View Details |